1-1879670-8

Heilind Number:AMP1-1879670-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879670-8
ECAD Model:
3D Model

Description:

H4 18K7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879670-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879670-8

Detailed Description

Enhance your circuitry with precision and reliability using this H4 axial leaded resistor. Boasting a resistance of 18.7 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accuracy in signal processing. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various electronic applications. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is designed for durability. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make it easy to install on your PCB. Ideal for use in industries requiring high performance and stability, this resistor is a valuable component in your electronic projects. Please note that it is not RoHS compliant. Upgrade your circuit design with this high-quality through-hole resistor.