1-1879670-9

Heilind Number:AMP1-1879670-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879670-9
ECAD Model:
3D Model

Description:

H4 19K1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879670-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879670-9

Detailed Description

Enhance circuit performance with our precision H4 19K1 0.1% 25PPM resistor. This axial leaded component, boasting a power rating of .5 W, is designed for optimal reliability in a variety of applications. With tinned copper leads and a resistance of 19.1 KΩ, it ensures stable conductivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, and rated for up to 350 V, this resistor guarantees consistent performance even in harsh environments. Its thin film element type, with a tolerance of .1% and temperature coefficient of ±25 ppm/°C, offers unparalleled accuracy. While not ROHS compliant, its quality and durability make it a valuable asset in any electronics project. Indispensable in the realm of passives, this through-hole resistor is a must-have for engineers and hobbyists alike.