1-1879671-0

Heilind Number:AMP1-1879671-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879671-0
ECAD Model:
3D Model

Description:

H4 165K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879671-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:165 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879671-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 165K 0.1% Thin Film resistor. With a power rating of 0.5W and a tolerance of 0.1%, it guarantees accurate performance in even the most demanding applications. Operating at temperatures ranging from -55 to 155°C, and with a low temperature coefficient of ±25 ppm/°C, it ensures stability under varying conditions. Its axial leaded mount type and tinned copper termination leads make for easy installation, while its compact 10x3.7mm dimensions save space on your board. RoHS compliant and rated for 350V, it meets international standards for environmental responsibility and safety. Ideal for high-precision electronics, this resistor is a valuable addition to any engineer's toolkit.