1-1879671-1

Heilind Number:AMP1-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879671-1
ECAD Model:
3D Model

Description:

H4 169K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:169 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879671-1

Detailed Description

Enhance your circuitry with precision and reliability using this H4 resistor. With a resistance of 169 KΩ and a tolerance of 0.1%, it ensures accurate performance even in extreme conditions, with an operating temperature range from -55 to 155 °C. The thin film element and ±25 ppm/°C temperature coefficient guarantee stability and efficiency, while the 0.5 W power rating and 350 V rated voltage make it suitable for various applications. Its axial leaded mount type and tinned copper leads provide easy installation and secure connectivity. Trust in the quality of this resistor for your through-hole resistor needs.