| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879671-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 174 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879671-2 |
1-1879671-2
| Heilind Number: | AMP1-1879671-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879671-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H4 174K resistor, boasting a remarkable tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Designed for reliability, this thin film resistor operates seamlessly in a wide temperature range from -55 to 155 °C, making it ideal for demanding applications. With a power rating of .5 W and a rated voltage of 350 V, it ensures stable and accurate resistance values. Its axial leaded mount type and tinned copper leads offer easy and secure installation. Trust in the quality and consistency of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


