1-1879671-5

Heilind Number:AMP1-1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879671-5
ECAD Model:
3D Model

Description:

H4 187K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879671-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this Thin Film Through Hole Resistor. Featuring a resistance of 187 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this resistor ensures accurate performance even in extreme temperature conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial lead mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for flexibility in design. This resistor is a valuable addition to any electronics toolkit, offering high-quality performance and durability.