| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879671-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 191 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879671-6 |
1-1879671-6
| Heilind Number: | AMP1-1879671-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879671-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality axial leaded resistor. With a resistance of 191 KΩ and a tolerance of 0.1%, it ensures precise and reliable performance. The thin film element type, coupled with a low temperature coefficient of ±25 ppm/°C, guarantees stability even in extreme operating temperatures ranging from -55 to 155 °C. Its power rating of .5 W and rated voltage of 350 V make it suitable for a variety of applications, while the tinned copper leads provide easy and secure installation. ROHS compliant and measuring at 10 x 3.7 mm, this resistor is a must-have component for any through hole resistor project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


