1-1879671-9

Heilind Number:AMP1-1879671-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879671-9
ECAD Model:
3D Model

Description:

H4 205K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879671-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:205 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879671-9

Detailed Description

Enhance your electronic circuits with the precision and reliability of this high-performance H4 205K resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate and stable operation even in extreme conditions ranging from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .5 W, it's suitable for a wide range of applications. This axial leaded resistor, featuring tinned copper leads for easy installation, measures 10 x 3.7 mm and is crafted with a thin film element for optimal performance. Trust in its 205 KΩ resistance value for precise signal control and signal processing. Whether you're a hobbyist or a professional, this component is a crucial addition to your inventory, guaranteeing quality and durability. Please note that it is not RoHS compliant.