1-1879672-0

Heilind Number:AMP1-1879672-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879672-0
ECAD Model:
3D Model

Description:

H8 12R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879672-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879672-0

Detailed Description

Enhance circuit performance with our precision H8 12R4 resistor, featuring a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C for reliable operation in a wide range of environments. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for high-power applications. Constructed with a thin film element, it offers exceptional stability and accuracy. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various PCB layouts. Tinned copper leads ensure secure and efficient connectivity. Operating smoothly between -55°C and 155°C, this resistor guarantees consistent performance even in extreme conditions. Perfect for demanding industrial and electronic projects, it is a versatile solution for precise resistance requirements. Note: This product is not RoHS compliant.