1-1879672-2

Heilind Number:AMP1-1879672-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879672-2
ECAD Model:
3D Model

Description:

H8 13R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879672-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879672-2

Detailed Description

Experience high precision and reliability with our H8 13R 0.1% 25PPM Axial Leaded Resistor. Featuring a power rating of .25W and a resistance of 13 ohms, this thin film resistor ensures optimal performance in a wide operating temperature range from -55 to 155°C. With tinned copper leads and a rated voltage of 350V, it is suitable for various electronic applications. Its ±25 ppm/°C temperature coefficient guarantees stable operation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this resistor for your through-hole resistor needs.