| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879672-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879672-4 |
1-1879672-4
| Heilind Number: | AMP1-1879672-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879672-4 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuitry with the high-performance H8 13R7 resistor. Boasting a precision of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate and stable operation even in extreme temperature ranges from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation. Trust in the quality and reliability of this through hole resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


