1-1879672-5

Heilind Number:AMP1-1879672-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879672-5
ECAD Model:
3D Model

Description:

H8 14R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879672-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879672-5

Detailed Description

Elevate your circuitry with the precision and reliability of this thin film resistor. Designed for high performance, it boasts a resistance of 14 ohms with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's ideal for various applications. Its axial leaded mount type and tinned copper leads make installation a breeze, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement. Whether you're a seasoned engineer or a hobbyist, this through-hole resistor is a valuable addition to your electronic components arsenal.