1-1879672-7

Heilind Number:AMP1-1879672-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879672-7
ECAD Model:
3D Model

Description:

H8 14R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879672-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879672-7

Detailed Description

Enhance your electronic projects with the H8 14R7, a high-quality axial-leaded resistor designed for precision performance. With a resistance of 14.7 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the tinned copper leads guarantee secure connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a versatile choice for both hobbyists and professional engineers. The temperature coefficient of ±25 ppm/°C further enhances its stability, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your circuitry with the H8 14R7 and experience superior performance in your projects.