1-1879673-0

Heilind Number:AMP1-1879673-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879673-0
ECAD Model:
3D Model

Description:

H8 133R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879673-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879673-0

Detailed Description

Elevate your circuitry with the precision and reliability of this H8 133R resistor. Boasting a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film element ensures accurate performance even in extreme conditions, with an operating temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers robust functionality for your electronic projects. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for space-efficient placement on your PCB. Trust in the quality of this resistor for consistent and stable operation in your applications.