| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879673-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 140 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879673-2 |
1-1879673-2
| Heilind Number: | AMP1-1879673-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879673-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 140R resistor. Boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this thin film resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper termination provide easy installation, while its compact 7.2 x 2.5 mm dimensions make it a space-efficient choice. Whether you're a hobbyist or a professional, this resistor guarantees high-quality results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


