1-1879673-3

Heilind Number:AMP1-1879673-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879673-3
ECAD Model:
3D Model

Description:

H8 143R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879673-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:143 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879673-3

Detailed Description

Enhance circuit performance with the H8 143R 0.1% 25PPM Axial Leaded Resistor. This precision component boasts a thin film element type, offering a resistance of 143 Ω with a tolerance of 0.1%. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures reliable operation in a wide range of applications. Featuring tinned copper leads for secure connections, this resistor is designed for durability, with an operating temperature range of -55 to 155 °C and a temperature coefficient of ±25 ppm/°C. Ideal for through hole mounting, it is a vital component for electronic projects requiring high accuracy.