| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879673-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 154 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1-1879673-6 |
1-1879673-6
| Heilind Number: | AMP1-1879673-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879673-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 154R 0.1% 25PPM axial leaded resistor. Designed for precision, it offers a resistance of 154 Ω with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Ideal for applications requiring high accuracy, this thin film resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it guarantees durability and efficiency. ROHS compliance further ensures environmental responsibility. Elevate your electronic projects with this dependable through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


