1-1879673-7

Heilind Number:AMP1-1879673-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879673-7
ECAD Model:
3D Model

Description:

H8 158R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879673-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879673-7

Detailed Description

Enhance your electronic circuits with precision and reliability using this high-quality axial leaded resistor. Boasting a resistance of 158 ohms with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. Its thin film element type and tinned copper leads guarantee durability and stability, while its compact 7.2 x 2.5 mm dimensions make it easy to integrate. Perfect for through-hole mounting, this resistor is a must-have for any electronic enthusiast or professional.