1-1879673-8

Heilind Number:AMP1-1879673-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879673-8
ECAD Model:
3D Model

Description:

H8 162R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879673-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879673-8

Detailed Description

Enhance your circuitry with the H8 162R 0.1% 25PPM Thin Film Resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor ensures precise and stable performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for efficient PCB layout. Trust in its high-quality construction and reliability for your electronic projects.