1-1879673-9

Heilind Number:AMP1-1879673-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879673-9
ECAD Model:
3D Model

Description:

H8 165R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879673-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:165 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879673-9

Detailed Description

Enhance precision in your electronic applications with this high-quality H8 165R resistor. With a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range of -55 to 155 °C. The thin film element type guarantees reliability, while the axial leaded mount type with tinned copper leads allows for easy installation. Rated for a voltage of 350 V and a power rating of .25 W, this resistor is suitable for a variety of circuit designs. Its compact dimensions of 7.2 x 2.5 mm make it space-efficient, perfect for through-hole mounting. Crafted to meet industry standards, it's a dependable choice for your passive component needs.