1-1879674-1

Heilind Number:AMP1-1879674-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-1
ECAD Model:
3D Model

Description:

H8 1K47 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 1K47 0.1% Thin Film Resistor. Featuring a power rating of 0.25 W and a resistance of 1.47 KΩ, this component delivers consistent performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and a temperature coefficient of ±25 ppm/°C, it ensures stability and accuracy in diverse applications. The axial leaded mount type and tinned copper leads facilitate easy installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. Trust in the high quality of this resistor for your through-hole assembly needs.