1-1879674-3

Heilind Number:AMP1-1879674-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-3
ECAD Model:
3D Model

Description:

H8 1K54 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-3

Detailed Description

Upgrade your electronic components with this high precision H8 resistor, offering a resistance of 1.54 KΩ with a tight tolerance of 0.1%. Ideal for applications requiring accuracy, it boasts a low temperature coefficient of ±25 ppm/°C and operates efficiently in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is designed for reliable performance. Its thin film element type and tinned copper leads ensure durability and stability in various circuit configurations. Explore enhanced resistance solutions with this premium through hole resistor.