1-1879674-4

Heilind Number:AMP1-1879674-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-4
ECAD Model:
3D Model

Description:

H8 1K58 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.58 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-4

Detailed Description

Experience precise and reliable resistance with our H8 1K58 0.1% 25PPM Axial Leaded Resistor. Designed for optimal performance, this resistor boasts a power rating of .25 W and a resistance of 1.58 KΩ, ensuring efficiency in your electronic circuitry. With a thin film element type and a tolerance of .1%, it offers exceptional accuracy in resistance values. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for various environmental conditions. Featuring tinned copper leads, it guarantees secure and stable connectivity. Trust in the quality and durability of our Through Hole Resistor for your electronic projects.