1-1879674-5

Heilind Number:AMP1-1879674-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-5
ECAD Model:
3D Model

Description:

H8 1K62 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 1K62 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme conditions, with an operating temperature range of -55 to 155 °C. The thin film element, mounted with axial leaded and tinned copper terminations, offers seamless integration and a rated voltage of 350 V. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a power rating of .25 W. Ideal for applications requiring high precision, it guarantees stable and consistent resistance of 1.62 KΩ. RoHS compliance further underscores its commitment to quality and environmental responsibility. Upgrade your through-hole resistors with this essential component for optimal circuit functionality.