1-1879674-7

Heilind Number:AMP1-1879674-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-7
ECAD Model:
3D Model

Description:

H8 1K69 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-7

Detailed Description

Enhance precision in your electronic circuits with this H8 through hole resistor. With a resistance of 1.69 KΩ, tolerance of .1%, and temperature coefficient of ±25 ppm/°C, it ensures stable performance even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element type and axial leaded mount offer reliability and accuracy, while the rated voltage of 350 V and power rating of .25 W cater to diverse applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this high-quality resistor for optimal results.