1-1879674-8

Heilind Number:AMP1-1879674-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879674-8
ECAD Model:
3D Model

Description:

H8 1K74 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879674-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879674-8

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H8 1K74 0.1% 25PPM resistor. Designed for optimal performance, this axial leaded resistor features a power rating of .25W and a resistance of 1.74 KΩ, ensuring stable operation even in demanding conditions. With tinned copper leads and a thin film element type, it guarantees efficient connectivity and accuracy. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350V, it's suitable for a variety of applications. Its low tolerance of .1% and temperature coefficient of ±25 ppm/°C guarantee precise and consistent performance. Upgrade to this high-quality resistor for your through-hole applications and experience superior reliability. Please note that this product is not RoHS compliant.