1-1879675-2

Heilind Number:AMP1-1879675-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879675-2
ECAD Model:
3D Model

Description:

H8 16K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879675-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879675-2

Detailed Description

Enhance circuit performance with our precision H8 16K2 resistor, meticulously crafted for optimal conductivity. With a tolerance of just 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. Its axial leaded design and tinned copper termination offer easy installation, while the robust 350 V rated voltage and .25 W power rating guarantee reliability in demanding applications. Ideal for industrial and electronic projects, this resistor is a must-have for achieving precise resistance values with minimal deviation. Upgrade your circuitry with this high-quality component and experience unparalleled performance.