1-1879675-4

Heilind Number:AMP1-1879675-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879675-4
ECAD Model:
3D Model

Description:

H8 16K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879675-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879675-4

Detailed Description

Achieve precision in your electronic circuits with this H8 16K9 resistor, boasting a remarkable tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Designed for reliability, it operates effectively in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor offers stable performance in demanding environments. Its thin film element ensures consistent and accurate resistance, while the tinned copper leads provide secure and efficient termination. Ideal for through-hole mounting, it measures 7.2 x 2.5 mm, making it compact yet powerful. Trust in the quality and durability of this resistor for your electronic projects.