1-1879675-6

Heilind Number:AMP1-1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879675-6
ECAD Model:
3D Model

Description:

H8 17K8 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879675-6

Detailed Description

Enhance precision in your electronic circuits with our H8 17K8 0.1% 25PPM resistor. Designed for reliability, this axial leaded component offers a power rating of .25 W and a resistance of 17.8 KΩ. With a thin film element type and a tolerance of .1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for easy installation, this resistor is suitable for a variety of applications. Trust in its quality construction and ±25 ppm/°C temperature coefficient for consistent and dependable operation. Please note that this product is not RoHS compliant. Elevate your projects with this essential through-hole resistor.