1-1879675-7

Heilind Number:AMP1-1879675-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879675-7
ECAD Model:
3D Model

Description:

H8 18K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879675-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879675-7

Detailed Description

Enhance precision in your electronic projects with this high-quality Through Hole Resistor. Featuring a resistance of 18.2 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element type guarantees reliability, while the ±25 ppm/°C temperature coefficient makes it suitable for a wide range of operating temperatures (-55 to 155 °C). With a power rating of .25 W and a rated voltage of 350 V, this resistor is ideal for various applications. Its axial leaded mount type and tinned copper leads facilitate easy installation. Trust in its durability and performance for your circuitry needs.