1-1879675-8

Heilind Number:AMP1-1879675-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879675-8
ECAD Model:
3D Model

Description:

H8 18K7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879675-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879675-8

Detailed Description

Enhance precision and reliability in your circuitry with this high-quality 18.7 KΩ axial leaded resistor. Boasting a thin film element and a tolerance of 0.1%, it ensures consistent performance even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its tinned copper leads provide secure termination, and with a temperature coefficient of ±25 ppm/°C, it offers stable operation over time. Whether you're working on industrial machinery or electronic devices, this resistor is a dependable choice for maintaining optimal functionality.