1-1879675-9

Heilind Number:AMP1-1879675-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879675-9
ECAD Model:
3D Model

Description:

H8 19K1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879675-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879675-9

Detailed Description

Upgrade your circuit with the H8 19K1 0.1% 25PPM Through Hole Resistor, designed for precision performance. With a power rating of .25 W and a resistance of 19.1 KΩ, this resistor ensures reliable operation in a wide range of applications. Its thin film element and tinned copper leads guarantee high-quality conductivity, while the ±25 ppm/°C temperature coefficient maintains stability even in extreme environments. Operating at temperatures from -55 to 155 °C and with a rated voltage of 350 V, this resistor is ideal for demanding electronic setups. Bring accuracy and durability to your projects with this essential component.