1-1879676-2

Heilind Number:AMP1-1879676-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879676-2
ECAD Model:
3D Model

Description:

H8 174K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879676-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:174 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1-1879676-2

Detailed Description

Improve the precision and reliability of your electronic circuit with the H8 174K 0.1% 25PPM axial leaded resistor. This high-quality component offers a resistance of 174 KΩ, a power rating of 0.25 W, and a tolerance of 0.1%, ensuring accurate performance in a wide temperature range from -55 to 155 °C. With tinned copper leads and a rated voltage of 350 V, it guarantees secure and efficient connectivity. Its thin film element type and ±25 ppm/°C temperature coefficient further enhance its stability and durability. Ideal for various applications in the electronics industry, this resistor is a dependable choice for your projects. (120 words)