1-1879677-1

Heilind Number:AMP1-1879677-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879677-1
ECAD Model:
3D Model

Description:

H4 12R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879677-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879677-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 12R7 Thin Film Resistor. Designed for optimal performance, it offers a resistance of 12.7 Ω with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155°C, this resistor is suitable for various industrial applications. Its axial leaded design with tinned copper terminations ensures easy and secure mounting, while its high power rating of 0.5 W and rated voltage of 350 V make it suitable for demanding environments. Trust in its quality for consistent and accurate results in your projects.