1-1879677-2

Heilind Number:AMP1-1879677-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879677-2
ECAD Model:
3D Model

Description:

H4 13R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879677-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879677-2

Detailed Description

Enhance your electronic circuitry with our high-quality H4 Axial Leaded resistor. With a resistance of 13 Ω and a tolerance of 0.1%, this thin film resistor ensures precise and reliable performance. Operating at temperatures ranging from -55 to 155 °C, it's suitable for a variety of environments. Designed for a rated voltage of 350 V and a power rating of .5 W, it offers durability and efficiency. With tinned copper leads for easy installation, this resistor is a must-have for any through hole resistor application. Its low temperature coefficient of ±50 ppm/°C guarantees stability over time. Upgrade your project with this RoHS compliant component.