1-1879677-3

Heilind Number:AMP1-1879677-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879677-3
ECAD Model:
3D Model

Description:

H4 13R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879677-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879677-3

Detailed Description

Enhance electronic circuitry with this precision H4 13R3 axial leaded resistor, designed for optimal performance in a variety of applications. With a power rating of 0.5W and a resistance of 13.3Ω, it ensures reliable operation under demanding conditions. Its thin film element offers exceptional accuracy, with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Tinned copper leads provide secure termination, while its compact 10 x 3.7mm dimensions make it suitable for space-constrained designs. Operating within a wide temperature range of -55 to 155°C and rated for 350V, this resistor is a versatile and dependable component for your projects.