1-1879677-5

Heilind Number:AMP1-1879677-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879677-5
ECAD Model:
3D Model

Description:

H4 14R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879677-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879677-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 14R resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it guarantees consistent performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. This axial leaded resistor, featuring tinned copper leads, ensures easy and secure installation. Its thin film element type and 14 Ω resistance make it ideal for precise signal conditioning. Upgrade your electronic projects with this high-quality component.