1-1879677-7

Heilind Number:AMP1-1879677-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879677-7
ECAD Model:
3D Model

Description:

H4 14R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879677-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879677-7

Detailed Description

Enhance circuit performance with our H4 14R7 0.1% 50PPM Axial Leaded Resistor. Delivering a power rating of 0.5 W, this precision component boasts a resistance of 14.7 Ω and operates reliably in a wide temperature range from -55 to 155°C. With a rated voltage of 350 V, it's ideal for various applications. Its thin film element type ensures accuracy, with a tight tolerance of 0.1% and low temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for your electronic projects. Join us in embracing innovation and quality in the realm of passive components.