1-1879678-1

Heilind Number:AMP1-1879678-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879678-1
ECAD Model:
3D Model

Description:

H4 137R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879678-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:137 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879678-1

Detailed Description

Enhance circuit performance with our H4 137R 0.1% 50PPM Axial Leaded resistor. This precise component boasts a power rating of .5 W, making it suitable for a range of applications. With tinned copper leads for secure connectivity, it ensures reliable operation even in harsh environments with an operating temperature range of -55 to 155 °C. The thin film element offers exceptional stability, while its low tolerance of .1% and ±50 ppm/°C temperature coefficient guarantee accurate and consistent performance. RoHS compliance further underscores its quality, making it a dependable choice for your resistor needs.