1-1879678-3

Heilind Number:AMP1-1879678-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879678-3
ECAD Model:
3D Model

Description:

H4 143R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879678-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:143 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879678-3

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 143R resistor. Featuring a thin film element and a low tolerance of just 0.1%, it ensures accurate performance in a variety of applications. With a power rating of 0.5W and a resistance of 143 ohms, it can handle high power loads with ease. The axial leaded mount type and tinned copper leads make for easy installation, while the wide operating temperature range of -55 to 155°C guarantees stability in diverse environments. RoHS compliant and rated for 350V, this resistor is a quality choice for your through hole resistor needs.