1-1879678-4

Heilind Number:AMP1-1879678-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879678-4
ECAD Model:
3D Model

Description:

H4 147R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879678-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879678-4

Detailed Description

Enhance your electronic circuitry with the H4 147R 0.1% 50PPM resistor, a high-performance component designed for precision applications. With a power rating of .5 W and a resistance of 147 Ω, this axial leaded resistor ensures reliable operation even in extreme temperature ranges from -55 to 155 °C. Featuring a thin film element and tinned copper leads, it guarantees efficient power dissipation and excellent conductivity. The ±50 ppm/°C temperature coefficient and 350 V rated voltage make it suitable for a wide range of projects. RoHS compliance ensures environmental responsibility, making it an ideal choice for conscientious electronics enthusiasts. Upgrade your through-hole resistor setup with this durable and dependable component.