1-1879678-5

Heilind Number:AMP1-1879678-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879678-5
ECAD Model:
3D Model

Description:

H4 150R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879678-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879678-5

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 150R resistor. With a resistance of 150 ohms and a thin film element type, it guarantees accuracy with a tolerance of 0.1%. Operating within a wide temperature range of -55 to 155°C, and boasting a rated voltage of 350V, it's suitable for diverse electronic applications. This axial leaded resistor, featuring tinned copper leads and a power rating of 0.5W, ensures efficient performance. Its low temperature coefficient of ±50 ppm/°C and RoHS compliance further underscore its quality. Elevate your projects with this essential component in Through Hole Resistors.