1-1879678-6

Heilind Number:AMP1-1879678-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879678-6
ECAD Model:
3D Model

Description:

H4 154R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879678-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:154 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879678-6

Detailed Description

Enhance your circuitry with the precision and reliability of the H4 154R 0.1% 50PPM Resistor. This axial leaded resistor, featuring a power rating of .5W and a resistance of 154Ω, is designed for optimal performance in a wide range of applications. With a thin film element type and a tolerance of .1%, it ensures accurate and stable operation even in demanding environments. The tinned copper leads provide secure connectivity, while the wide operating temperature range of -55 to 155°C allows for versatile use. RoHS compliant and rated for 350V, this resistor is a high-quality component for your electronic projects.