1-1879678-7

Heilind Number:AMP1-1879678-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879678-7
ECAD Model:
3D Model

Description:

H4 158R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879678-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-1879678-7

Detailed Description

Upgrade your electronic circuitry with the high-performance H4 158R resistor, featuring a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded component guarantees stable operation even in extreme conditions, with an operating temperature range of -55 to 155 °C. The thin film element ensures precision resistance of 158 Ω, while the tinned copper leads offer reliable termination. RoHS compliance underscores our commitment to sustainable manufacturing practices, making this resistor an excellent choice for your through-hole applications. Elevate your design with this essential component from our extensive range of passives.