| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879678-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 162 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879678-8 |
1-1879678-8
| Heilind Number: | AMP1-1879678-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879678-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 162R resistor. Boasting a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures consistent performance even in fluctuating operating conditions. With a resistance of 162 Ω and a power rating of .5 W, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Meeting industry standards for quality and performance, this resistor is a must-have for any electronic project.

