| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879679-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.43 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879679-0 |
1-1879679-0
| Heilind Number: | AMP1-1879679-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879679-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our H4 thin film resistor. Boasting a resistance of 1.43 KΩ with a tolerance of 0.1%, this component ensures accuracy in your circuitry. With a power rating of 0.5 W and a temperature coefficient of ±50 ppm/°C, it maintains stable operation even in extreme conditions ranging from -55 to 155 °C. Featuring axial leaded mounting and tinned copper terminations, installation is a breeze. Measuring 10 x 3.7 mm, it's compact yet powerful, suitable for a variety of applications. Trust in the reliability of our resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


