| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879679-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.47 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879679-1 |
1-1879679-1
| Heilind Number: | AMP1-1879679-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879679-1 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H4 axial leaded resistor. This high-performance component boasts a resistance of 1.47 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable operation even in extreme conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it guarantees robust performance in various applications. The thin film element construction and tinned copper leads provide durability and efficient heat dissipation. Ideal for industrial and electronic projects, this resistor is a must-have for professionals seeking top-notch quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


