| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879679-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.58 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879679-4 |
1-1879679-4
| Heilind Number: | AMP1-1879679-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879679-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 1K58 resistor. Its thin film element ensures accurate performance, with a tolerance of just 0.1%. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor offers stability in various environments. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make installation easy and secure. Trust in its ±50 ppm/°C temperature coefficient for consistent operation. A valuable addition to any electronics project, this resistor is a must-have for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


