| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879679-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.62 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879679-5 |
1-1879679-5
| Heilind Number: | AMP1-1879679-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879679-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with the H4 Thin Film Resistor. With a resistance of 1.62 KΩ and a tolerance of 0.1%, this resistor ensures accurate and reliable operation. Its axial leaded mount type and tinned copper leads make it easy to install and connect in various electronic applications. Operating at a wide temperature range of -55 to 155°C, and with a power rating of 0.5W, it is suitable for demanding environments. The ±50 ppm/°C temperature coefficient guarantees stability, while the 350V rated voltage provides ample protection. RoHS compliance further enhances its environmental friendliness, making it an ideal choice for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


