| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879679-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.65 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-1879679-6 |
1-1879679-6
| Heilind Number: | AMP1-1879679-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879679-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this H4 1K65 resistor. With a resistance of 1.65 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its rated voltage of 350 V and power rating of .5 W make it suitable for various applications. Featuring axial leaded mount type and tinned copper leads, it offers easy integration into your PCB layout. The ±50 ppm/°C temperature coefficient guarantees stability under changing conditions. Ideal for demanding environments, this resistor is designed for longevity and performance. Explore its exceptional characteristics today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


